TE Connectivity 350835-1

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350835-1.

IHS

Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.79%

CAD Models

Download TE Connectivity 350835-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350432-1
Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
TE Connectivity350828-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
TE Connectivity641971-1
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350835-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag/Box
POWER CONN, HEADER, 9POS, 3ROW, 6.35MM; No. of Contacts:9Contacts; Product Range:Universal MATE-N-LOK; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35mm; Gender:Header; Contact Gen
09P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 9 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350835-1 .