Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350826-4

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350826-4.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet6 pages14 years ago
Datasheet19 pages0 years ago

Newark

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+5.46%

CAD Models

Download TE Connectivity 350826-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.288
$ 0.808
Stock
194,338
427,540
Authorized Distributors
6
6
Connector Type
-
Pin
Gender
Female
Female
Fuse
-
-
Current Rating
19 A
19 A
Orientation
Vertical
Vertical
Mount
-
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350792-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-350944-0
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray

Descriptions

Descriptions of TE Connectivity 350826-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
CONNECTOR, HEADER, MATE-N-LOK, 4WAY; Product Range:Universal MATE-N-LOK Series; No. of Contacts:4Contacts; Gender:Plug; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Through Hole Vertical; No. of Rows:1Rows
Connector, Header, 4 Position, 6.35Mm, Pcb; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350826-4.
04P UMNL HDR ASSY PC 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350826-4 | Internal Number: 350826-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350826-4.