TE Connectivity 350792-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350792-1.

Burklin Elektronik

Technical Drawing1 page13 years ago

Electro Sonic

LKR

Newark

TE Connectivity

Inventory History

3 month trend:
+11.11%

CAD Models

Download TE Connectivity 350792-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 2.11
Stock
265,498
288,934
Authorized Distributors
6
6
Connector Type
-
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
15 A
19 A
Orientation
Vertical
Vertical
Mount
-
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray

Descriptions

Descriptions of TE Connectivity 350792-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
TE Connectivity 6.35mmpitch4pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, SINGLE ROW, 4 WAY; Pitch Spacing: 6.35mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti
04P UMML PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350792-1 | Internal Number: 350792-1 | Alias Number: 403425994 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = Yes / Mating Pin Length mm = 3.18 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350792-1.