TE Connectivity 641967-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641967-1.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.56%

CAD Models

Download TE Connectivity 641967-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
0.084 SERIES MLX HEADER 4CKT WITH PEG | Molex Incorporated 43255-0019
TE Connectivity350790-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350583-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 641967-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
4 Pos Power Connector, 12A, 600V, Straight, Solder, Thru-Hole
Plug & Socket Connector, Plug, 4 Positio; |Te Connectivity Amp 641967-1.
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 6.35MM; Connector Systems:Wire-to-Board; Pitch Spacing:6.35mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
04P UMNL PIN HDR ASSY POL NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641967-1 | Internal Number: 641967-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641967-1.