Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350824-1

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350824-1.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download TE Connectivity 350824-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity350428-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity350759-4
2 Pos Power Connector, 6.35mm Pitch, 19A, 600V, Female Socket, Solder, Thru-Hole
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350824-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
CONN HDR 2POS 0.25 TIN PCB / 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin
2P Power Connector, Wire-to-Board, 19A, 600V, Tin, Through Hole
Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Automotive Bag
HEADER, 2 WAY; Connector Type:Wire to Board; Series:Universal MATE-N-LOK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:6.35mm; Contact Plating:Tin; Contact Material:Phosphor Bronze
02P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350824-1 | Internal Number: 350824-1 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 2 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = No / Mating Pin Length mm = 3.18 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350824-1.