Molex 10-84-4020

Conn.; Rect./pcb; Header; 6.35MM; 2 Cir.; Vert.; Mlx; Ser.; Nylon , Tin Plate; White
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-4020.

X-ON

Datasheet2 pages10 years ago

Upverter

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+34.14%

CAD Models

Download Molex 10-84-4020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
Header; 6.35mm Pitch; MLX Power; Vertical; 2 Cir; Polyester 94V-0; Tin Plate; White
Header,Locking Ramp 6.35mm 1 2pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 10-84-4020 provided by its distributors.

CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Connector Power Male 2 Position 6.35mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Pin & Socket Connectors .084 DIA ASSLY PIN & SOCKET HDR AU 2CKT
Pin Header, 2 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
1x2P 2P 1 6.35mm 2 Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Conn Wire to Board HDR 2 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Molex 6.35mmpitch2pSingle row pin header Wire-to-board connector, MLXseries, right angle, Through hole mounting
.084 Connectors HEADER VERT MALE 2P
Pin Header, Power, 6.35 mm, 1 Ro
2.13 MM MLX POWER HEADER 94V-2
CONN, PCB HDR, 2POS, 1ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MLX 42002 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844020
  • 010844020
  • 10-84-4020.
  • 10-844020
  • 1084-4020
  • 10844020
  • A-42002-2A1A1