TE Connectivity 350759-4

2 Pos Power Connector, 6.35mm Pitch, 19A, 600V, Female Socket, Solder, Thru-Hole
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350759-4.

IHS

Datasheet7 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+9.40%

CAD Models

Download TE Connectivity 350759-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 1.228
Stock
113,131
85,421
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350428-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity1586953-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 350759-4 provided by its distributors.

2 Pos Power Connector, 6.35mm Pitch, 19A, 600V, Female Socket, Solder, Thru-Hole
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
HEADER, VERTICAL, 1 ROW, 2 WAY, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating
02P UMNL HDR ASSY PC V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350759-4 | Internal Number: 350759-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350759-4.