TE Connectivity 350786-1

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350786-1.

IHS

Datasheet6 pages2 years ago

Burklin Elektronik

Electro Sonic

LKR

TE Connectivity

Inventory History

3 month trend:
+23.15%

CAD Models

Download TE Connectivity 350786-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 1.65
Stock
423,601
117,917
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
PCB, Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity350422-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1744037-2
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 350786-1 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
HEADER, PLUG, VERTICAL, SINGLE ROW, 2WAY; Pitch Spacing: 6.35mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plati
02P UMNL HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350786-1 | Internal Number: 350786-1 | Alias Number: 405580838 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = No / Mating Pin Length mm = 3.18 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350786-1.