TE Connectivity 350428-1

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350428-1.

TE Connectivity

Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

IHS

HQonline

Farnell

JRH Electronics

Inventory History

3 month trend:
+30.94%

CAD Models

Download TE Connectivity 350428-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Header,Locking Ramp 6.35mm 1 2pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity350759-4
2 Pos Power Connector, 6.35mm Pitch, 19A, 600V, Female Socket, Solder, Thru-Hole
TE Connectivity641963-1
Rectangular Power Connector, 2 Contacts, Universal MATE-N-LOK, Through Hole Mount
6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, Polyester 94V-0, Tin (Sn) Plating, White

Descriptions

Descriptions of TE Connectivity 350428-1 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity 6.35mmpitch2pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, SINGLE ROW, 2 WAY; Pitch Spacing: 6.35mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti
02P UMNL PIN HDR ASSY NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350428-1 | Internal Number: 350428-1 | Alias Number: 2-42932-4281 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350428-1.