TE Connectivity 350792-3

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, PCB Mount, Through Hole, 6.35 mm
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350792-3.

Farnell

Datasheet7 pages2 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page13 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+40.64%

CAD Models

Download TE Connectivity 350792-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
$ 0.695
Stock
294,371
244,749
Authorized Distributors
6
6
Connector Type
Pin
-
Gender
Male
Male
Fuse
-
-
Current Rating
19 A
15 A
Orientation
Vertical
Vertical
Mount
Through Hole
-
Contact Plating
Gold, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350826-1
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 350792-3 provided by its distributors.

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, PCB Mount, Through Hole, 6.35 mm
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
4 Pos Power Connector, 19A, 600V, Wire-to-Board, Gold Pin, UL94 V-0
RECTANGULAR PWR CONNECTOR, PLUG, 4POS; Available until stocks are exhausted
04P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350792-3 | Internal Number: 350792-3 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350792-3 .
  • 350792-3.