TE Connectivity 350786-3

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350786-3.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet19 pages0 years ago

Newark

JRH Electronics

Electro Sonic

Verical

Inventory History

3 month trend:
+20.43%

CAD Models

Download TE Connectivity 350786-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 0.476
Stock
115,845
415,802
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
15 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
PCB, Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity350428-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity350759-4
2 Pos Power Connector, 6.35mm Pitch, 19A, 600V, Female Socket, Solder, Thru-Hole
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350786-3 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
CONNECTOR, PIN & SOCKET, 2 POSITION, 600V, 19A, THROUGH-HOLE, MATE-N-LOK SERIES
针座, 2路 UMNL/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CONNECTOR, PLUG, 2POS, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plate
02P UMNL HDR ASSY AU 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350786-3 | Internal Number: 350786-3 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350786-3.