Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350759-5

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350759-5.

IHS

Datasheet6 pages2 years ago

Master Electronics

element14 APAC

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+209%

CAD Models

Download TE Connectivity 350759-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 0.422
Stock
81,339
112,886
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity641964-1
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
TE Connectivity641963-1
Rectangular Power Connector, 2 Contacts, Universal MATE-N-LOK, Through Hole Mount
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity643226-1
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
Molex 6.35mm Pitch 2-Pin Header, Board-to-Board/Wire-to-Board Connector, 43255 Series, Straight

Descriptions

Descriptions of TE Connectivity 350759-5 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
CONN HDR 2POS 0.25 GOLD PCB / 2 Position Header Connector 0.250" (6.35mm) Through Hole Gold
2 Pos Power Connector, 19A, 600V, Gold Socket, Thru-Hole
02P UMNL HDR ASSY PC V2 LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350759-5 | Internal Number: 350759-5 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350759-5.