Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641964-1

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641964-1.

IHS

Datasheet6 pages2 years ago

Farnell

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-18.27%

CAD Models

Download TE Connectivity 641964-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
TE Connectivity641963-1
Rectangular Power Connector, 2 Contacts, Universal MATE-N-LOK, Through Hole Mount
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity350428-4
UNIV M-N-L HEADER 02P UMNL PIN HDR ASSY NATL AU | TE Connectivity 350428-4
TE Connectivity350824-4
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
Molex 6.35mm Pitch 2-Pin Header, Board-to-Board/Wire-to-Board Connector, 43255 Series, Straight

Descriptions

Descriptions of TE Connectivity 641964-1 provided by its distributors.

Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION, 6.35MM; Product Range:Universal MATE-N-LOK Series; No. of Contacts:2Contacts; Gender:Plug; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; No. of Rows:1
02P UMNL PIN HDR ASSY POL 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641964-1 | Internal Number: 641964-1 | Alias Number: 405483793 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Pre-Tin / Shrouded = No / Mating Pin Length mm = 3.7 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641964-1.