Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641963-1

Rectangular Power Connector, 2 Contacts, Universal MATE-N-LOK, Through Hole Mount
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641963-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+30.69%

CAD Models

Download TE Connectivity 641963-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity641964-1
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Molex 6.35mm Pitch 2-Pin Header, Board-to-Board/Wire-to-Board Connector, 43255 Series, Straight
TE Connectivity521384-2
Conn Positive Lock Connector HDR 2 POS 10mm Solder RA Thru-Hole/SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 641963-1 provided by its distributors.

Rectangular Power Connector, 2 Contacts, Universal MATE-N-LOK, Through Hole Mount
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 641963-1 Rectangular Connector 2 Contact Male Unshrouded
TE Connectivity 6.35mmpitch2pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
CONNECTOR, PLUG, 2POS, 6.35MM; Product Range: Universal MATE-N-LOK Series; No. of Contacts: 2Contacts; Gender: Plug; Pitch Spacing: 6.35mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: PCB Mou
02P UMNL PIN HDR ASSY POL NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641963-1 | Internal Number: 641963-1 | Alias Number: 408050987 | 6.35 mm | TE Connectivity | MATE-N-LOK
Positions = 2 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Header / Termination Type = Radial Leads / Mounting Type = Through Hole / Body Orientation = Vertical / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 19 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 408050987
  • 641963-1.