Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350737-4

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 7.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350737-4.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.86%

CAD Models

Download TE Connectivity 350737-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.801
$ 1.593
Stock
4,711
18,443
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350433-1
CONN HEADER VERT 12POS 6.35MM / Connector Header Through Hole 12 position 0.250" (6.35mm)
TE Connectivity350713-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350764-4
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 350737-4 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
12P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350737-4 | Internal Number: 350737-4 | 6.35 mm | TE Connectivity | MATE-N-LOK
POWER CONN, HEADER, 12POS, 3ROW, 6.35MM; No. of Contacts:12Contacts; Product Range:Universal MATE-N-LOK; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35mm; Gender:Header; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Connector Shell Size:-; No. of Rows:3Rows; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350737-4 .
  • 350737-4.