Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350713-1

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350713-1.

TE Connectivity

Instruction Sheet3 pages8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Electro Sonic

Farnell

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-4.78%

CAD Models

Download TE Connectivity 350713-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350433-1
CONN HEADER VERT 12POS 6.35MM / Connector Header Through Hole 12 position 0.250" (6.35mm)
TE Connectivity350764-4
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity641973-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 350713-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Automotive Bag
12 Pos 12A Wire-to-Board Power Connector, Straight, UL94 V-0
TE Connectivity 350713-1 Connector Male Vertical Unshrouded 12 Pin PCB
HEADER, 12WAY; Pitch Spacing: 6.35mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Tin Plated Contacts; Cont
12P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350713-1 | Internal Number: 350713-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350713-1.