TE Connectivity 350433-1

CONN HEADER VERT 12POS 6.35MM / Connector Header Through Hole 12 position 0.250" (6.35mm)
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350433-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

HQonline

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-33.46%

CAD Models

Download TE Connectivity 350433-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity641973-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin & Socket Connectors 0.084 MLX HEADER 12CKT BLACK WITH PEG
TE Connectivity350713-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350764-4
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 350433-1 provided by its distributors.

CONN HEADER VERT 12POS 6.35MM / Connector Header Through Hole 12 position 0.250" (6.35mm)
Header; Soft Shell; Universal MATE-N-LOK; Natural; Nylon; 12; UL 94V-2
TE Connectivity 6.35mmpitch12pThree rows of pins Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 12WAY; Pitch Spacing: 6.35mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Tin Plated Contacts; Co
12P UMNL PIN HDR ASSY NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350433-1.