TE Connectivity 350764-4

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350764-4.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.60%

CAD Models

Download TE Connectivity 350764-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350828-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 3 Rows, 9 Contacts, 6.35mm Pitch
TE Connectivity350765-4
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350764-4 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
CONN HDR 12POS 0.25 TIN PCB / 12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Connector, Soft Shell; Universal MATE-N-LOK; 12; Nylon; Natural; 19 A; 600 VAC
CONNECTOR, RCPT, 12POS, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Ti
12P UMNL HDR ASSY PC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350764-4.