Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350550-7

Rectangular Connector Contacts; 350550-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG

$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-7.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet20 pages27 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages15 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+60.06%

CAD Models

Download TE Connectivity 350550-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.092
$ 0.092
Stock
468,354
1,909,477
1,909,477
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
1
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Gold, Nickel
Tin
Tin
Housing Material
-
-
-
Max Current Rating
19 A
19 A
19 A
Max Voltage Rating (AC)
600 V
600 V
600 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 350550-7 provided by its distributors.

Rectangular Connector Contacts; 350550-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
AMP Universal MATE-N-LOK Gold Plated Solid Socket for 20-14 AWG (Loose Piece)
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity Gold Plated Crimp Terminal, Female Contact, Universal MATE-N-LOK Series, Max 2mm² Min 0.5mm²
Pin&Socket Connectors SOCKET 20-14G Au
Electrical Connector Cylindrical
CONTACT CRIMP SOCKET 14-20AWG BRASS
Contact, Socket, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350550-7.
UMNL SOK 20-14 AU/BR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Gold (Au) Socket Nickel 20 – 14 AWG | Connector Contact | Part Number: 350550-7 | Internal Number: 350550-7 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350550-7.