TE Connectivity 350430-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350430-4.

ODG (Origin Data Global)

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-7.18%

CAD Models

Download TE Connectivity 350430-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 0.486
Stock
54,182
516,829
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
PCB, Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
TE Connectivity1-350948-0
Connector Header Through Hole, Right Angle 4 position 0.250 (6.35mm)"
TE Connectivity350793-3
Conn Power Header 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port
6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
Molex 10-84-5041 Pin & Socket Connectors, Header Vertical 4P

Descriptions

Descriptions of TE Connectivity 350430-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
4 Pos Power Connector, Wire-to-Board, 19A, 600V, Male Pin, Gold/Tin
04P UMNL PIN HDR ASSY NATL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350430-4 | Internal Number: 350430-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350430-4 .
  • 350430-4.