Molex 10-84-5040

6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-5040.

Upverter

Datasheet2 pages5 years ago

Newark

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-5.17%

CAD Models

Download Molex 10-84-5040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series
0.084 SERIES MLX HEADER 4CKT WITH PEG | Molex Incorporated 43255-0019
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 10-84-5040 provided by its distributors.

6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
Header Connector, pcb Mount, recept,4 Cont; |Molex 10-84-5040
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Molex 6.35mmpitch4pSingle row pin header, 42002series
Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 4Ckt
Socket Header PCB - Vertical 4P
Wire-To-Board/Wire-To-Wire Connector
2.13mm,MLX,Power,Connector, He
04P POWER CONNECTOR 6,35MM TIN
6.35MM POWER CONNECTOR 4CIRCUI
CONN, PCB HDR, 4POS, 1ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MLX 42002 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -10845040
  • 0010845040
  • 010845040
  • 10-84-5040.
  • 10845040
  • 42002-4C1A1