TE Connectivity 350793-3

Conn Power Header 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350793-3.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet6 pages14 years ago
Datasheet19 pages0 years ago

Farnell

IHS

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-9.80%

CAD Models

Download TE Connectivity 350793-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
TE Connectivity350430-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-350948-0
Connector Header Through Hole, Right Angle 4 position 0.250 (6.35mm)"
6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
Molex 10-84-5041 Pin & Socket Connectors, Header Vertical 4P

Descriptions

Descriptions of TE Connectivity 350793-3 provided by its distributors.

Conn Power Header 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port
Header,Locking Ramp Solder pad 4pin Polyamide (PA) 19A gold white Through hole mounting
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header
Rectangular Power Connector, Straight; |Te Connectivity Amp 350793-3.
Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag
CONN HEADER 4POS VERT .250 GOLD
.250 Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors HDR PIN 1X04C VRT V0
POWER CONN, HEADER, 4POS, 1ROW, 6.35MM; No. of Contacts:4Contacts; Product Range:Universal MATE-N-LOK; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35mm; Gender:Header; Contact Gen
04P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350793-3 | Internal Number: 350793-3 | Alias Number: 1360878 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350793-3 .
  • 350793-3.