TE Connectivity 350220RFT

Res Thick Film 2010 20 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350220RFT.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+31.40%

CAD Models

Download TE Connectivity 350220RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 350220RFT provided by its distributors.

Res Thick Film 2010 20 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
Resistor Thick Film 20Ohm 1% 2-Pin Surface Mount 3502 T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
3502CGS 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 20Ohm 2W
20 Ω, Thick Metal Film, Power Resistor Resistor, 1 %, 2 Termination, 2010, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±100 ppm/°C, CGS 3502
3502 20R 1% Resistance Value: 20 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 Surface Mount Resistor | 20 Ω Thick Metal Film Power Resistor 1 % | Part Number: 350220RFT | Internal Number: 3-2176397-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176397-2