TE Connectivity 350210RFT

Res Thick Film 2010 10 Ohm 1% 2W ±200ppm/C Pad SMD T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350210RFT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.89%

CAD Models

Download TE Connectivity 350210RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 350210RFT provided by its distributors.

Res Thick Film 2010 10 Ohm 1% 2W ±200ppm/C Pad SMD T/R
Resistor Thick Film 10Ohm 1% 2-Pin Surface Mount 3502 T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Surface Mount Resistors, Power Resistor, 2 Termination, 2010, Taped & Reeled, 1 %, Thick Metal Film, Resistance Class Up to 1kΩ, 10 Ω, 2 W, CGS 3502
3502 10R 1% Resistance Value: 10 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 Surface Mount Resistor | 10 Ω Thick Metal Film Power Resistor 1 % | Part Number: 350210RFT | Internal Number: 2-2176397-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176397-5