TE Connectivity 34826

Ring Terminal, 3/8 in Stud Size, 14 AWG, 600 V, Vinyl Insulated, Yellow
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34826.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+58.81%

CAD Models

Download TE Connectivity 34826 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-35111-1
Ring Tongue Terminal 10-12AWGCopper Yellow 33.57mm Tin T/R
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm

Descriptions

Descriptions of TE Connectivity 34826 provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 14 AWG, 600 V, Vinyl Insulated, Yellow
TERMINAL,PG R 16-14HD 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34826 | Internal Number: 34826 | TE Connectivity | PLASTI-GRIP
Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.62Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Yellow; Insulator Material:Pvc (Polyvinylchloride); Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 34826.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34826.