TE Connectivity 344267-1

TE Connectivity 344267-1 Econo 6 Way Female Shrouded Automotive Connector
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344267-1.

IHS

Datasheet3 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-35.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Amphenol97-14S-6S
INSERT, SZ 14S, BLUE, INSULATED, 6 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
ITT / CannonCA3102R14S-6S-F80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonVG95234A-14S-6SN
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of TE Connectivity 344267-1 provided by its distributors.

TE Connectivity 344267-1 Econo 6 Way Female Shrouded Automotive Connector
ECONOSEAL III 070 SERIES 4.8MM PITCH 6 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Combination Line Connector, 6 Contact(s), Female, Receptacle
Conn Housing RCP 6 POS 4.8mm Crimp ST Cable Mount Black Bag
6 WAY REC. HSG. SIL. SEALECONO
Receptacle 2 6pin Male Pin , 25.4mm*26.2mm
AUTOMOTIVE CONN HOUSING, RCPT, 6POS; Product Range: Econoseal Series; Gender: Receptacle; No. of Positions: 6Ways; For Use With: AMP Econoseal Series Pin & Socket Contacts; Connector Body Material: Nylon 6.6 (Polyamide 6.6) B
6 WAY REC. HSG. SIL. SEALECONO Nominal Voltage Architecture: 12 V Connector & Housing Type: Receptacle Centerline (Pitch): .188 in Centerline (Pitch): 4.8 mm Sealable: Yes Automotive Housing | 12 V Receptacle .188" 4.8 mm | Part Number: 344267-1 | Internal Number: 344267-1 | .188" | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty