TE Connectivity 343445-2

Connector Accessory, 0.086in Min Cable Dia, 0.106in Max Cable Dia
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 343445-2.

TE Connectivity

Datasheet6 pages9 years ago

element14 APAC

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-6.76%

Supply Chain

Country of OriginItaly, USA
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 343445-2 provided by its distributors.

Connector Accessory, 0.086in Min Cable Dia, 0.106in Max Cable Dia
AMP-IN MINI (SPECIAL) 18.5-14 AW / WTB Phosphor Bronze Terminal Connector 14-18 AWG
Contact SKT Crimp ST Cable Mount 14-18AWG T/R
PCB TERMINAL, 2.4MM; Available until stocks are exhausted
AMP-IN MINI (SPECIAL) 18.5-14 AWG
TE Connectivity , AMP-IN, , 2mm2, 0.75mm
Terminals Wire Board Connector
343445-2, TE CONNECTIVITY/AMP BRAND
AMP-IN MINI (SPECIAL) 18.5-14 AWG PCB Terminal Type: Receptacle PCB Hole Diameter: 2.4 mm PCB Hole Diameter: .094 in Profile Height from PCB: .135 in Profile Height from PCB: 3.4 mm Receptacle 2.4 mm .094" .135" | PCB Terminal | Part Number: 343445-2 | Internal Number: 343445-2 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty