Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F82-15-M

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper Alloy

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F82-15-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

DigiKey

Inventory History

3 month trend:
+13.71%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Carton
PanduitF82-10-M
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm, Carton

Descriptions

Descriptions of Panduit F82-15-M provided by its distributors.

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper Alloy
Ferrules Terminal 10AWG Copper Metallic 15mm Tin Bag
Ferrule non-insulated 10 AWG wire range 0.59(15.0mm) length.
Panduit Sales Corp FerruleNon-Insul10Awg15MmlenPk1000
Ferrule, 10 AWG, Non-Insul, 19/32in., PK1000
Pan-Term F82-15-M Non-covered Ferrules
Ferrule, Non-Insulated, 10 American Wire Gauge (AWG) (6 Millimeters Squared), 0.59 Inches (15 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN