TE Connectivity 3430B2ZTD

Zero Ohm Resistor, Jumper, 0612 Wide [1630 Metric], Thick Film, 1.5 W, 6 A, Surface Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3430B2ZTD.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3430B2ZTD provided by its distributors.

Zero Ohm Resistor, Jumper, 0612 Wide [1630 Metric], Thick Film, 1.5 W, 6 A, Surface Mount
Metal Glaze/thick Film, 1.5W, 0ohm, Surface Mount, 0612
TE Connectivity 3430B2ZTD 片式固定电阻器
RS APAC
Zero Ohm Resistor, Jumper, 6A, 0612 Wide; Resistor Case/Package:0612 Wide [1632 Metric]; Resistor Technology:Thick Film; Power Rating:1.5W; Current Rating:6A; Product Range:3430 Series; Product Length:1.55Mm; Product Width:3Mm Rohs Compliant: Yes |Cgs Te Connectivity 3430B2ZTD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty