TE Connectivity 3430A3F100KTE

Fixed Resistor, Metal Glaze/thick Film, 3W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3430A3F100KTE.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 3430A3F100KTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 3W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
RES, 100K, 3W, THICK FILM, 1225 WIDE;
100K¦¸ ¡À1% 3W ¡À100ppm/¡æ 1225 3.2mm*6.4mm*800¦Ìm
TE Connectivity 3430A3F100KTE 片式固定电阻器
RS APAC
Res, 100K, 3W, Thick Film, 1225 Wide; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:1225 Wide [3264 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F100KTE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty