TE Connectivity 342062

PIDG Ring Tongue Terminal 14-16AWG Copper Black 27mm Tin Loose
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342062.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.82%

CAD Models

Download TE Connectivity 342062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-34146-4
Ring Tongue Terminal 16-22AWG Copper Black 20.55mm Tin Loose
TE Connectivity34821
Spade Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 24.21mm Tin Loose
TE Connectivity55936-2
Ring Terminal, M6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Black
TE Connectivity / AMP34822
Spade Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 26.57mm Tin Loose
TE Connectivity / AMP8-34823-2
Terminal, pg R 16-14Hd 10 Rohs Compliant: Yes |Amp Te Connectivity 8-34823-2
TE Connectivity34823
Spade Tongue Terminal 14-16AWGCopper Yellow/Black Stripe Tin Loose

Descriptions

Descriptions of TE Connectivity 342062 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWG Copper Black 27mm Tin Loose
Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 5.26 mm, M5, black
Ring Tongue Terminal, Pidg Series, 14 Awg, 2 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity 342062
Ring terminal, PIDG, black,AWG 16-14, M5
RS APAC
Ring and Spade Tongue Terminals
Special Order: 16-14 H.D.R/T 5MM STUD BLACK Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M5 Closed Ring Tongue Terminal 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 342062 | Internal Number: 342062 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty