
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 341300-9 | 0 | 14h | |||||||||
| Heilind Asia | 341300-9 | 0 | 8h | |||||||||
| Interstate Connecting Components | 341300-9 | 0 | 13h | |||||||||
| Sager Electronics | 341300-9 | 0 | 15K | Bulk | ||||||||
| Newark | 341300-9 | 0 | 10 |
Download datasheets and manufacturer documentation for TE Connectivity 341300-9.
Download TE Connectivity 341300-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 341300-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 341300-9.