TE Connectivity 34130

Connector Terminals Splice Terminal 16-22AWG Copper 7.65mm Tin Loose
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34130.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago

TE Connectivity

IHS

Sager Electronics

element14

Inventory History

3 month trend:
-7.50%

CAD Models

Download TE Connectivity 34130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
PanduitF78-10-M
Ferrule Non-insulated; Copper Tin-plated; 16 AWG; 13/32 in. (10mm)
Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag

Descriptions

Descriptions of TE Connectivity 34130 provided by its distributors.

Connector Terminals Splice Terminal 16-22AWG Copper 7.65mm Tin Loose
Splices, Parallel Splice, 22 – 16 AWG Wire Size, .3 – 1.42 mm² Wire Size, Standard, .061 in [1.55 mm] Barrel Inside Diameter, 509 – 3260 CMA Wire Size
Diameter mm = 3.58 / Cross-Section Max. mm² = 1.4 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 0.3 / Insulated = No / Length mm = 7.6 / Operating Temperature Max. °C = 170
TERMINAL, PARALLEL SPLICE #10 CRIMP BLUE; Product Range:SOLISTRAND Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm ; Terminal Material:Copper; Insulation:Non Insulate
SPLICE,SOLIS PARA 22-16 Splice Type: Parallel Splice Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Insulation Option: Uninsulated Parallel Splice 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Electrical Wire Splice | Part Number: 34130 | Internal Number: 34130 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34130.