Molex 19211-0005

Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19211-0005.

Molex

Technical Drawing1 page15 years ago
Technical Drawing0 pages0 years ago

HQonline

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-21.38%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Quick Disconnect Terminal 16AWG Brass M 20.6mm Tin T/R
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 16-14 AWG, Loose, Carton
Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 20-18 AWG, Loose, Carton
TE Connectivity928931-2
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity170003-4
Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170003-4

Descriptions

Descriptions of Molex 19211-0005 provided by its distributors.

Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag
WIRE PIN KRIMPTITE (WP-1614) SPM | Molex Woodhead/Brad 19211-0005
TERMINAL, 1.98MM, 16AWG-14AWG; PRODUCT R
TERMINAL, PIN, 17.3MM, 16-14AWG, CRIMP;
Cross Referenced to MOLEX - Part: MOL19211-0005
Fully Insulated Terminals WIRE PIN 14-16 AWG
Wire Pin 14-16AWG M 17.02mm Tin Loose Piece
Terminals PIN -DSC 16-14 N-I SN
TERMINAL, 1.98MM, 16AWG-14AWG; Product Range:Krimptite 19211 Series; Termination:Crimp; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Pin Diameter:1.98mm; Insulator Colour:-; Insulator Material:Uninsulated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192110005
  • 19211-0005-
  • 19211-0005.
  • 192110005
  • WP-1614
  • WP1614