Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F78-10-M

Ferrules Terminal 16AWG Copper 10mm Tin Bag
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F78-10-M.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+145%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Krimptite Wire Pin Terminal for 16-14 AWG Wire, Bag
PanduitF78-7-M
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
TE Connectivity322927
TE Connectivity Circular Terminal Bare SOLISTRAND M2 (#2) Bolt 2.36mm ID Max 1.65mm²
PanduitF78-8-M
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule, Copper
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R

Descriptions

Descriptions of Panduit F78-10-M provided by its distributors.

Ferrules Terminal 16AWG Copper 10mm Tin Bag
Ferrule non-insulated 16 AWG wire range 0.39(10.0mm) length.
Panduit Sales Corp FerruleNon-Insul16Awg10MmlenPk1000
Ferrule, 16 AWG, Non-Insul, 13/32in., PK1000
Pan-Term F78-10-M Non-covered Ferrules
Ferrule End Sleeves 16AWG NON-INSL
Ferrule, Non-Insulated, 16 American Wire Gauge (AWG) (1.5 Millimeters Squared), 0.39 Inch (10 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN