
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 34115-1 | 9,658 | 1K | |||||||||
| Onlinecomponents.com | 34115-1 | 9,658 | 1K | Bulk | ||||||||
| Verical | 34115-1 | 4,750 | 223 | |||||||||
| TME | 341151-TEC | 6,229 | 345 | 3h | ||||||||
| Zoro | G500975744 | 1,000 | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 34115-1.
Download TE Connectivity 34115-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 34115-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 34115-1.