TE Connectivity 330716

TE Connectivity 330716 Wire Terminal 6mm2 Unshrouded Female
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330716.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.62%

CAD Models

Download TE Connectivity 330716 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 330716 provided by its distributors.

TE Connectivity 330716 Wire Terminal 6mm2 Unshrouded Female
Connector Housing, Rcpt, 2Pos, 3.96Mm; Product Range:Termi-Foil Series; Gender:Receptacle; No. Of Positions:2Ways; Pitch Spacing:3.96Mm; For Use With:Amp Termi-Foil Series Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 330716
Special Order: TERMINAL,TERMI-FOIL 12-10 Foil Terminal Type: Barrel Wire Size: 3 – 6 mm² Wire Size: 12 – 10 AWG Accepts Foil Thickness (Max): .03 in Accepts Foil Thickness (Max): .76 mm Barrel 3 – 6 mm² 12 – 10 AWG .03" | Foil Terminal | Part Number: 330716 | Internal Number: 330716 | TE Connectivity | TERMI-FOIL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33071-6