TE Connectivity 328663

Connector Accessories Ferrule Straight Copper Silver Tray
$ 7.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328663.

IHS

Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-02-08
LTD Date2016-05-09

Descriptions

Descriptions of TE Connectivity 328663 provided by its distributors.

Connector Accessories Ferrule Straight Copper Silver Tray
Multiple Coaxial Contacts (COAXICON)
Multiple Coaxial Contacts (COAXICON) Product Highlights: Ferrule Cable Type = RG 58, RG 58A, RG 58B, RG 58C Ferrule Diameter = 5.26 mm Wire Diameter = 5.31 mm
Terminal, Ferrule, 5.26Mm; Wire Ferrule Type:-; Wire Size Awg Max:-; Conductor Area Csa:-; Pin Length:-; Insulator Colour:-; Product Range:Coaxicon Series; Overall Length:-; Insulator Material:Uninsulated; Terminal Material:- Rohs Compliant: No |Te Connectivity Amp 328663

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty