Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 328143

Uninsulated rectangular contact tab with hole, 13-15 mm², AWG 6, 8.3 mm, M8
$ 5.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328143.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages22 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+45.44%

CAD Models

Download TE Connectivity 328143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity36809
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M16 STUD SIZE,6 AWG
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG

Descriptions

Descriptions of TE Connectivity 328143 provided by its distributors.

Uninsulated rectangular contact tab with hole, 13-15 mm², AWG 6, 8.3 mm, M8
TERMINAL, COMPRESSION LUG, 5/16IN, CRIMP; TERMINAL, COMPRESSION LUG, 5/16IN, CRIMP; Connector Type:Contact; Series:AMPOWER; Termination Method:Crimp; Stud/Tab Size:0.313"; Wire Size (AWG):6AWG; Contact Material:Copper; Contact Plating:Tin
Terminal, Compression Lug, 5/16In, Crimp; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm ; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Amp Te Connectivity 328143.
TERMINAL,AMPOWER 6 5/16 Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 5/16 M8 Stud Diameter: .328 in 6 AWG 13 – 15 mm² 20800 – 33100 CMA 5/16 | Part Number: 328143 | Internal Number: 328143 | Alias Number: 395412-000 | .328" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328143.