Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 36809

Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal, M16 Stud Size, 6 AWG

$ 1.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36809.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+44.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
PanduitP6-38R-T
Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 36809 provided by its distributors.

SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M16 STUD SIZE,6 AWG
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M16bolt, 16.66mmInner ring diameter, Maximum wire gauge16.8mm²
TERMINAL,SOLIS R 6 5/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: 5/8 M16 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 36809 | Internal Number: 36809 | Alias Number: AMPS-0-0036809-0 | TE Connectivity | SOLISTRAND
CRIMP TERMINAL, RING, M16, PK25; Stud Size - Metric: M16; Stud Size - Imperial: 5/8"; Wire Size AWG Max: 6AWG; Conductor Area CSA: 15mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty