Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 327639

Butt Splice Terminal (10-12)AWG/(18-22)AWG Copper Yellow 42.06mm Tin Loose
$ 3.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327639.

IHS

Datasheet6 pages2 years ago
Datasheet1 page0 years ago

Master Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+36.34%

CAD Models

Download TE Connectivity 327639 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-04-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
TE Connectivity320559
Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 32.13 mm, 320559
TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color

Descriptions

Descriptions of TE Connectivity 327639 provided by its distributors.

Butt Splice Terminal (10-12)AWG/(18-22)AWG Copper Yellow 42.06mm Tin Loose
Butt connectorwith insulation, 26-96 mm², AWG 22 to 18, yellow, 42.06 mm
Butt Splice, Yellow, 10Awg, 22Awg; |Amp Te Connectivity 327639.
Pre-insulated Diamond Grip Step-down Butt Connector
CONN SPLICE 10-12/18-22AWG CRIMP
SPLICE BUTT PIDG 12-10/22-18 Primary Product Color: Yellow - Translucent Splice Type: Butt Splice Wire Size: 22 – 18 AWG 12 – 10 AWG Wire Size: .26 – .96 mm² 2.62 – 6.64 mm² Insulation Option: Fully Insulated Yellow - Translucent Butt Splice 22 – 18 AWG .26 – .96 mm² | Pidg Stepdown Butt Splice | Part Number: 327639 | Internal Number: 327639 | Alias Number: 4-27085-0900 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327639.