TE Connectivity 320559

Wire Splice Terminals; 320559; TE CONNECTIVITY; 16 AWG; 22 AWG; 32.13 mm; Female
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320559.

SOS electronic

Datasheet1 page15 years ago

IHS

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-2.68%

CAD Models

Download TE Connectivity 320559 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of TE Connectivity 320559 provided by its distributors.

Wire Splice Terminals; 320559; TE CONNECTIVITY; 16 AWG; 22 AWG; 32.13 mm; Female
M7928/5-3, 320559 TE AMP Mil Spec Window Wire Closed Barrel Splice. The 320559 splice has a "Window" feature within splice that assists in wire splice inspection. This splice is for crimping to 22-18 AWG wire and is mil spec to M7928/5-3. Red insulation sleeve. Also known as NAS1388-1.
Diameter mm = 3.18 / Voltage Rating Max. V = 600 / Voltage Rating Min. V = 300 / Cross-Section Max. mm² = 1.42 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 0.3 / Insulated = Yes / Length mm = 32.1 / Insulator Material = Polyamide (PA) / Operating Temperature Max. °C = 105
PIDG SPLICE 22-16COMM 22-18MIL Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Sealable: No Splice Features: Serrated Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Pidg Butt Splice | Part Number: 320559 | Internal Number: 320559 | Alias Number: A82772-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320559.