Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 326859

PIDG 326859 Crimp Terminal 12 - 10 AWG Yellow 300V #6 Stud Nylon

$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326859.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Agility

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+26.90%

CAD Models

Download TE Connectivity 326859 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity160292
TE Connectivity 160292 Plasti-Grip Ring Terminal 12-10 M5 Unshrouded

Descriptions

Descriptions of TE Connectivity 326859 provided by its distributors.

PIDG 326859 Crimp Terminal 12 - 10 AWG Yellow 300V #6 Stud Nylon
TE Connectivity yellowUtype terminal block Insulated terminal, PIDGseries, M3.5bolt, 7.92mmwide, Minimum wire gauge2.6mm², Maximum wire gauge6.6mm²
TERMINAL,PIDG SPD 12-10 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 326859 | Internal Number: 326859 | TE Connectivity | PIDG
CRIMP TERMINAL, SPADE, 3MM, YELLOW; Product Range:PIDG Series; Wire Size (AWG):12AWG to 10AWG; Conductor Area CSA:6.64mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide); Insulator

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326859.