TE Connectivity 325412000-00

Pressure Sensor, Abs, 12Bar, Analogue Rohs Compliant: No |Te Connectivity 325412000-00
$ 15.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325412000-00.

JRH Electronics

Datasheet3 pages1 year ago

IHS

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity 325412000-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 325412000-00 provided by its distributors.

Pressure Sensor, Abs, 12Bar, Analogue Rohs Compliant: No |Te Connectivity 325412000-00
Board Mount Pressure Sensor 0bar to 12bar Absolute 8-Pin Mini-SMD Module Tube
Piezoresistive Sensor, Absolute, 0Psi Min, 174.04Psi Max, 40-120mV, Rectangular, Surface Mount
SENSOR;MS5412-BM12BARHIGH SENSITIVITY;PRESSURE;325412000-00
MS5412 12BAR ABSOLUTE BOARD MNT SENSOR Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Absolute Pressure Accuracy: ±0.05% or ±0.2% Non-linearity Supply Voltage Range: 5 V Operating Temperature Range: -40 – 125 °C mV Output Pressure Sensors Absolute | Board Mount Pressure Sensor | Part Number: 325412000-00 | Internal Number: 325412000-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty