TE Connectivity 324893

Splice Terminal 10-12AWG 19.43mm 5.74mm Tin Loose Piece
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324893.

Farnell

Datasheet4 pages1 year ago
Technical Drawing1 page0 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.68%

CAD Models

Download TE Connectivity 324893 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 324893 provided by its distributors.

Splice Terminal 10-12AWG 19.43mm 5.74mm Tin Loose Piece
TERMINAL, BUTT SPLICE, CRIMP; Insulator Colour:-; Product Range:SOLISTRAND Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6.64mm²; Insulator Material:Uninsulated; Connector
Terminal, Butt Splice, Crimp; Rango De Producto:Serie Solistrand; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6.64Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:- |Amp Te Connectivity 324893
SPLICE,SOLIS BUTT STRAP 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Insulation Option: Uninsulated Butt Splice 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Electrical Wire Splice | Part Number: 324893 | Internal Number: 324893 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324893.