Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323794

Splice Terminal Parallel Splice 16AWG to 14AWG 7.65mm 4.19mm Nickel Loose Piece
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323794.

element14 APAC

Datasheet4 pages3 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-15.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity31088
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 31088
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 323794 provided by its distributors.

Splice Terminal Parallel Splice 16AWG to 14AWG 7.65mm 4.19mm Nickel Loose Piece
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG
Splices, Parallel Splice, 16 – 14 AWG Wire Size, 1.25 – 2 mm² Wire Size, Standard, .085 in [2.16 mm] Barrel Inside Diameter, 2050 – 5180 CMA Wire Size
Terminal, Parallel Splice, Crimp; Product Range:Solistrand, Strato-Therm Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.62Mm ; Terminal Material:Copper; Insulation:Non Insulated Rohs Compliant: Yes |Te Connectivity Amp 323794.
SPLICE,SOLIS PARA HR 16-14 Splice Type: Parallel Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Insulation Option: Uninsulated Parallel Splice 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Electrical Wire Splice | Part Number: 323794 | Internal Number: 323794 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323794.