TE Connectivity 322A134-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.1: 1 Shrink Ratio, BLACK
$ 42.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322A134-25-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 322A134-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
Heat shrink cable transition, 2:1, T-shape, S1 (26.9/13.2 mm), S2 (12.7/5.8 mm), 820064-000
Boot Configuration:T Transition; I.d. Supplied - Imperial:1.06"; I.d. Supplied - Metric:26.9Mm; Shrink Tubing/Boot Colour:Black; Total Length - Imperial:4.24"; Total Length - Metric:107.7Mm; I.d. Recovered Max - Imperial:0.23" Rohs Compliant: Yes |Te Connectivity 322A134-25-0.
322A134-25-0 Molded Part Shape: T Shape Number of Branches & Legs: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately T Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 322A134-25-0 | Internal Number: 820064-000 | Alias Number: 1-1196391-4 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322A134-25-0.
  • 820064-000
  • 820064-000 .