TE Connectivity 326800

Splice Terminal (1/0)AWG Copper 75.69mm Tin Box
$ 7.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326800.

IHS

Datasheet3 pages2 years ago
Technical Drawing1 page22 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
-6.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity326801
Terminal, Compression Lug, M10; Product |Te Connectivity Amp 326801
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity321878
Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.
Lug Terminal (1/0)AWG Copper Pink 49.53mm Electro Tin
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 326800 provided by its distributors.

Splice Terminal (1/0)AWG Copper 75.69mm Tin Box
,Comes with provided 2 ,be usable C Crimp tool installation
Solistrand Uninsulated Terminals N/I-RING 1/0AWG TIN 3/8
LUG TERMINAL, 9MM, 0AWG, CRIMP; STUD SIZ
Splice Butt; Compression; Copper; 1/0 AWG; 2.98 in.
326800, TE Connectivity / AMP Brand
LUG TERMINAL, 9MM, 0AWG, CRIMP; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 0AWG; Conductor Area CSA: 60mm²; Product Range: AMPOWER Series; Insulator Colour: -; Insulator Material: Uninsulated 98F479

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty