TE Connectivity 321280

Splice Terminal 12-14AWG 17.53mm 4.52mm Tin Loose Piece
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321280.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+9.94%

CAD Models

Download TE Connectivity 321280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 321280 provided by its distributors.

Splice Terminal 12-14AWG 17.53mm 4.52mm Tin Loose Piece
Terminal, Butt Splice, Crimp; Rango De Producto:Serie Solistrand; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:12Awg; Material Aislante:Sin Aislamiento; Aislante, Color:-; Conector, Tipo:Butt Splice |Amp Te Connectivity 321280
SPLICE,SOLIS BUTT 14-12 Splice Type: Butt Splice Wire Size: 14 – 12 AWG Wire Size: 2 – 3 mm² Wire Size: 3.26 – 8.23 kcmil Wire Size: 3260 – 8230 CMA Butt Splice 14 – 12 AWG 2 – 3 mm² 3.26 – 8.23 kcmil | Electrical Wire Splice | Part Number: 321280 | Internal Number: 321280 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321280.