TE Connectivity 321275

Solistrand Series Tin Plated Crimp Ring Terminal, M6(1/4)STUD Size, 4 AWG
$ 2.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321275.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+254%

CAD Models

Download TE Connectivity 321275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity33468
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M5 STUD SIZE 4 AWG
TE Connectivity8-33468-3
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal, M8, Uninsulated, 4Awg Rohs Compliant: Yes |Molex 19193-0267
Terminal, Ring Tongue, 5/16", 4Awg Rohs Compliant: Yes |Molex 19193-0278
Ring Terminal, #10 Stud Size, 4 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 321275 provided by its distributors.

SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,4 AWG
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stu; TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 4AWG; Conductor Area CSA: 21mm²; Product Range: SOLISTRAND Series; Insulato
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:Serie Solistrand; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:4Awg; Conductor, Área Csa:21Mm²; Aislante, Color:- |Amp Te Connectivity 321275
TERMINAL,SOLIS FLAG R 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 321275 | Internal Number: 321275 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty